
The SM1206HC-IL is a 1206 surface mount LED with a forward current of 20mA and a luminous intensity of 45mcd. It has a red illumination color and a clear lens transparency. The LED is rated for operation between -30°C and 80°C. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Bivar SM1206HC-IL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM1206HC-IL technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1206HC-IL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.