
The SM1210BC-A/G is a surface mount LED with a green and orange illumination color, a luminous intensity of 15 millicandela, and a viewing angle of 130 degrees. It can handle a maximum forward current of 20 milliamperes and operates within a temperature range of -30°C to 80°C. This LED is packaged in a 1210 case and is available in quantities of 3000 per reel.
Sign in to ask questions about the Bivar SM1210BC-A/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM1210BC-A/G technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1210BC-A/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
