
Surface mount optoelectronic device featuring a 1210 (3225 metric) case code. Emits Blue, Green, and Red light with a luminous intensity of 72mcd and a wide 130° viewing angle. Operates with a 20mA forward current across a -30°C to 80°C temperature range. The flat, diffused, colorless lens measures 2mm, with overall dimensions of 3.2mm length, 2.7mm width, and 1.1mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Bivar SM1210RGB technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1210RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
