This grey female standoff is made from PVC material with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It has a length of 1.05inch and is designed for screw mount. The standoff is available in a package quantity of 1000 and is packaged in bulk.
Sign in to ask questions about the Bivar SRS-1-1.050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-1-1.050 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 1.05inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-1.050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.