This grey female standoff is made of PVC with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It measures 1.17inch in length and features a screw mount. The standoff is packaged in bulk quantities of 1000 pieces.
Sign in to ask questions about the Bivar SRS-1-1.170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-1-1.170 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 1.17inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-1.170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.