
The SRS-1-100 standoff is a female component made of grey PVC material with an inside diameter of 0.106inch and an outside diameter of 0.25inch. It has a length of 0.1inch and is designed for screw mount applications. The standoff is available in a packaging quantity of 1000 pieces in bulk packaging.
Bivar SRS-1-100 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.1inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.