
This grey female standoff features an outside diameter of 0.25inch and a length of 0.155inch. Made from PVC material, it has an inside diameter of 0.106inch and is unthreaded. Available in a package quantity of 1000, it is supplied in bulk packaging.
Bivar SRS-1-155 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.155inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.