
The Bivar SRS-1-15MM standoff is a female component with a grey PVC material and an outside diameter of 0.25inch. It features an inside diameter of 0.106inch and a length of 0.591inch, with a screw mount type. The standoff is packaged in bulk with 1000 units per package and is part of the SRS series.
Bivar SRS-1-15MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.591inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-15MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
