This grey PVC standoff features a female gender and an inside diameter of 0.106inch. It has an outside diameter of 0.25inch and is designed for screw mount. The standoff is made of PVC and polyvinyl materials. It is available in a bulk packaging quantity of 1000 pieces.
Bivar SRS-1-190 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.19inch |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
