The Bivar SRS-1-1MM standoff features a grey PVC material with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It has a length of 0.039inch and is unthreaded. This standoff is designed for screw mount and is available in a package quantity of 1000. It is packaged in bulk.
Bivar SRS-1-1MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.039inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-1MM to view detailed technical specifications.
No datasheet is available for this part.