
The SRS-1-20MM standoff is a grey female component with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It measures 0.787inch in length and is constructed from PVC material. The standoff features a screw mount and is available in a package quantity of 1000 units in bulk packaging.
Bivar SRS-1-20MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.787inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-20MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
