
The SRS-1-220 standoff features a grey PVC material with an inside diameter of 0.106inch and an outside diameter of 0.25inch. It has a female gender and is unthreaded. The standoff is available in bulk packaging with 1000 units per pack.
Bivar SRS-1-220 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.22inch |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
