This grey PVC standoff features a female gender, 0.106inch inside diameter, and 0.235inch length. It is made of PVC material and has an unthreaded design. The standoff is packaged in bulk quantities of 1000 pieces.
Bivar SRS-1-235 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.235inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.