
This female standoff features a grey PVC material with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It measures 0.945inch in length and has an unthreaded design. The standoff is available in bulk packaging with 1000 units per package and is part of the SRS series. It is suitable for screw mounting applications.
Bivar SRS-1-24MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.945inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-24MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.