
The SRS-1-25MM standoff features a grey PVC material with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It measures 0.984inch in length and has a screw mount. Available in quantities of 1000, this standoff is packaged in bulk.
Bivar SRS-1-25MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.984inch |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-25MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
