
The SRS-1-2MM standoff is a female component with a grey PVC material and an outside diameter of 0.25inch. It has an inside diameter of 0.106inch and a length of 0.079inch. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging. It is suitable for use in various applications due to its general purpose design.
Bivar SRS-1-2MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.079inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-2MM to view detailed technical specifications.
No datasheet is available for this part.
