
The SRS-1-315 standoff features a 0.25inch outside diameter and 0.315inch length, with a grey PVC material and screw mount. It is available in a package quantity of 1000 units, packaged in bulk. The standoff is part of the SRS series and has an inside diameter of 0.106inch.
Sign in to ask questions about the Bivar SRS-1-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-1-315 technical specifications.
| Package/Case | 315 |
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.315inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
