The Bivar SRS-1-345 is a grey PVC standoff with a female-female gender configuration. It has an outside diameter of 0.25inch and an inside diameter of 0.106inch, with a length of 0.345inch. The standoff is unthreaded and made of PVC material, suitable for screw mount applications.
Bivar SRS-1-345 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.345inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.