
The Bivar SRS-1-370 is a grey female standoff with an inside diameter of 0.106inch and an outside diameter of 0.25inch. It measures 0.37inch in length and features a screw mount. Constructed from PVC material, this standoff is available in bulk packaging with 1000 units per package.
Bivar SRS-1-370 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.37inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.