This grey female standoff features a 0.106inch inside diameter and 0.25inch outside diameter, with a length of 0.43inch. It is made from PVC material and has an unthreaded design. The standoff is packaged in bulk quantities of 1000 units.
Bivar SRS-1-430 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.43inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-430 to view detailed technical specifications.
No datasheet is available for this part.
