
This female standoff from Bivar features a grey PVC material with an outside diameter of 0.25inch and an inside diameter of 0.106inch. It measures 0.44inch in length and has an unthreaded design. Available in bulk packaging with 1000 units per package.
Bivar SRS-1-440 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.44inch |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-1-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.