This grey female standoff features a 0.106inch inside diameter and 0.25inch outside diameter, with a length of 0.92inch. It is made from PVC material and is unthreaded. The standoff is packaged in bulk with 1000 units per pack.
Bivar SRS-1-920 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.106inch |
| Length | 0.92inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.