
The Bivar SRS-2-115 is a grey female standoff with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It features a length of 0.115inch and is made from PVC material. The standoff is unthreaded and available in a package quantity of 1000. It is suitable for screw mounting and is typically used in applications where a secure and stable connection is required.
Sign in to ask questions about the Bivar SRS-2-115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-115 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.115inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
