The SRS-2-19MM standoff features a grey PVC material with a female gender and an outside diameter of 0.25inch. It has an inside diameter of 0.125inch and a length of 0.748inch. The standoff is packaged in bulk quantities of 1000 units and is suitable for screw mount applications.
Sign in to ask questions about the Bivar SRS-2-19MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-19MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.748inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-19MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.