
The SRS-2-200 standoff is a grey female component with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.2inch and is made of PVC material. The standoff is designed for screw mount applications and is available in a package quantity of 1000 units in bulk packaging.
Sign in to ask questions about the Bivar SRS-2-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-200 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.2inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.