This grey PVC standoff features a female gender, 0.125inch inside diameter, and 0.25inch outside diameter. It has a length of 0.787inch and is unthreaded. Available in quantities of 1000, these standoffs are packaged in bulk.
Bivar SRS-2-20MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.787inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.