
The Bivar SRS-2-215 is a grey female standoff with an inside diameter of 0.125inch and a length of 0.215inch. It is made of PVC and has an outside diameter of 0.25inch. The standoff is unthreaded and has a screw mount. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Bivar SRS-2-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-215 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.215inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
