
The SRS-2-230 standoff from Bivar is a grey PVC component with a female gender and a 0.125inch inside diameter. It measures 0.23inch in length and has an outside diameter of 0.25inch. The standoff features a screw mount and is unthreaded. It is available in a bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Bivar SRS-2-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-230 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.23inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
