The Bivar SRS-2-285 is a grey female standoff with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.285inch and is made of PVC material. The standoff features a screw mount and is available in a packaging quantity of 1000 in bulk packaging.
Sign in to ask questions about the Bivar SRS-2-285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-285 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.285inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.