This grey female standoff features a 0.175inch inside diameter and 0.25inch outside diameter, with a length of 0.34inch. It is constructed from PVC material and has an unthreaded design. The standoff is suitable for screw mount applications.
Sign in to ask questions about the Bivar SRS-2-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-340 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.175inch |
| Length | 0.34inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.