
The SRS-2-370 standoff is a female component with a grey PVC material and an outside diameter of 0.25inch. It has an inside diameter of 0.125inch and a length of 0.37inch. The standoff is unthreaded and available in a packaging quantity of 1000. It is suitable for screw mounting.
Sign in to ask questions about the Bivar SRS-2-370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-2-370 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.37inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-2-370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.