This grey PVC standoff features a female gender with an inside diameter of 0.113inch and an outside diameter of 0.25inch. It measures 1.005inch in length and is designed for screw mount applications. Available in quantities of 1000, this standoff is packaged in bulk.
Bivar SRS-4-1.005 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 1.005inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-1.005 to view detailed technical specifications.
No datasheet is available for this part.