This grey female standoff features a 0.113inch inside diameter and 0.25inch outside diameter, with a length of 0.23inch. It is constructed from PVC material and has an unthreaded design. The standoff is available in a bulk packaging quantity of 1000 units and is suitable for screw mount applications.
Bivar SRS-4-230 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.23inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.