This grey female standoff features a PVC material construction with an outside diameter of 0.25inch and an inside diameter of 0.113inch. It measures 0.906inch in length and has a screw mount. Available in quantities of 1000, this standoff is packaged in bulk.
Sign in to ask questions about the Bivar SRS-4-23MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-4-23MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.906inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-23MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.