
This grey PVC standoff features a female gender, an inside diameter of 0.113inch, and an outside diameter of 0.25inch. It measures 0.265inch in length and is designed for screw mount applications. The standoff is made from PVC, a type of polyvinyl material, and is supplied in bulk packaging with 1000 units per package.
Bivar SRS-4-265 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.265inch |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.