
This grey female standoff features a PVC material construction with an outside diameter of 0.25inch and an inside diameter of 0.113inch. It measures 0.275inch in length and has an unthreaded design. Available in quantities of 1000 per pack, this standoff is suitable for various applications.
Bivar SRS-4-275 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.275inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.