
The SRS-4-300 is a grey female standoff with an inside diameter of 0.113inch and an outside diameter of 0.25inch, made from PVC material. It has a length of 0.3inch and is unthreaded. The standoff is packaged in bulk quantities of 1000 units.
Bivar SRS-4-300 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.3inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
