The SRS-4-375 standoff is a grey female component with a 0.25inch outside diameter and 0.375inch length. It features a screw mount and is made of PVC material. The standoff is available in a bulk packaging quantity of 1000 units.
Bivar SRS-4-375 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.375inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.