This grey female standoff features an inside diameter of 0.113inch and an outside diameter of 0.25inch, with a length of 0.45inch. It is constructed from PVC material and is designed for screw mount applications. The standoff is available in a package quantity of 1000 units, packaged in bulk.
Bivar SRS-4-450 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.45inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.