This grey female standoff features a 0.25inch outside diameter and 0.197inch length, with a screw mount and PVC material. It is available in a package quantity of 1000 and comes in bulk packaging. The standoff is part of the SRS series and has an inside diameter of 0.113inch.
Sign in to ask questions about the Bivar SRS-4-5MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SRS-4-5MM technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.197inch |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-5MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
