
The Bivar SRS-4-970 is a grey female standoff with an inside diameter of 0.113inch and an outside diameter of 0.25inch. It has a length of 0.97inch and is made of PVC material. The standoff is unthreaded and available in packs of 1000. It is suitable for screw mounting.
Bivar SRS-4-970 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.113inch |
| Length | 0.97inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SRS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar SRS-4-970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.