This washer is made from lead-free glass polyphenylene material with an inside diameter of 0.118inch and an outside diameter of 0.28inch. It has a thickness of 0.079inch and is available in bulk packaging with 1000 pieces per package. The washer is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Inside Diameter | 0.118inch |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Material | Glass, Polyphenylene |
| Mount | Screw |
| Outside Diameter | 0.28inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SW |
| Thickness | 0.079inch |
| RoHS | Compliant |