
The DISS-O-PADs TO-10 standoff is a tubular component with a natural color finish. It has a 1mm inside diameter and a 2.2mm outside diameter. The standoff is packaged in bulk quantities of 1000 units. It is available in a TO-10 package case with a length of 2.54mm. The standoff is suitable for use in applications with a board thickness of 0.1inch.
Sign in to ask questions about the Bivar TO-10-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-10-100 technical specifications.
| Board Thickness | 0.1inch |
| Package/Case | TO-10 |
| Color | Natural |
| Inside Diameter | 1mm |
| Length | 2.54mm |
| Outside Diameter | 2.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-10-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.