
The TO-100 Rectangular Standoff from Bivar is a 17mm long component with a 0.09inch thickness. It features a TO-100 package and a natural color. The standoff is available in bulk packaging with a quantity of 1000. It is part of the DISS-O-PADs series.
Bivar TO-100-090 technical specifications.
| Board Thickness | 0.09inch |
| Body Length | 17mm |
| Package/Case | TO-100 |
| Color | Natural |
| Length | 17mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-100-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
