Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BIVAR
TO-101-060E
Datasheet
Bivar
TO-101-060E
Volume Production
Spacer Rect Gen Purp 0.060"
Hardware, Enclosures & Fasteners
Fasteners
Hardware, Enclosures & Fasteners
Fasteners
Standoffs & Spacers
Spacer Rect Gen Purp 0.060"
Mounting
PCB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Natural
Height
0.06inch
Length
0.562inch
Mount
PCB
Package Quantity
1000
Packaging
Bulk
Series
DISS-O-PADs®
Shape
Rectangular
Width
0.185inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account