The DISS-O-PADs Rectangular Standoff is a 0.06inch high standoff with a rectangular shape and 0.185inch width. It has a length of 0.562inch and is designed for PCB mount. The standoff is available in a bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Height | 0.06inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |