Rectangular .070 in Thick Wash Away Spacer
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Height | 0.07inch |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |