The DISS-O-PADs standoff is a rectangular-shaped component with a natural color finish. It has a height of 0.09inch, a width of 0.185inch, and a length of 0.562inch. The standoff is designed for PCB mount and is available in a packaging quantity of 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Height | 0.09inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |