The DISS-O-PADs Rectangular Standoff is a 100 series component with a natural color finish. It measures 0.1inch in height, 0.562inch in length, and 0.185inch in width. This standoff is designed for PCB mount applications and is available in quantities of 1000. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Natural |
| Height | 0.1inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |