The TO-101-120 standoff is a 120-pin rectangular component with a natural color finish. It measures 0.185inch in width and 0.562inch in length, with a height of 0.12inch. The standoff is designed for PCB mount and is available in quantities of 1000 in bulk packaging. It is part of the DISS-O-PADs series.
Sign in to ask questions about the Bivar TO-101-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar TO-101-120 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Height | 0.12inch |
| Length | 0.562inch |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DISS-O-PADs® |
| Shape | Rectangular |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-101-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.